0734150990 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,66293 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,41127 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.845
Unit Price: 3,49000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 146
Unit Price: 5,59000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 7
Unit Price: 7,12000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 40
Unit Price: 17,48000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 941
Unit Price: 4,38000 €
Datasheet
MMCX Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734150990

DigiKey Part Number
0734150990-ND
Manufacturer
Manufacturer Product Number
0734150990
Description
CONN MMCX PLUG STR 50OHM EDGEMNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734150990 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0003,81494 €15.259,76 €
Unit Price without VAT:3,81494 €
Unit Price with VAT:4,53978 €