
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178, 196 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,95500 € | 39,55 € |
| 25 | 3,70640 € | 92,66 € |
| 50 | 3,52940 € | 176,47 € |
| 100 | 3,36090 € | 336,09 € |
| 250 | 3,15048 € | 787,62 € |
| 500 | 3,00020 € | 1.500,10 € |
| 1.000 | 2,85709 € | 2.857,09 € |
| 2.500 | 2,67842 € | 6.696,05 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

