
0734150966 | |
|---|---|
DigiKey Part Number | 900-0734150966-ND |
Manufacturer | |
Manufacturer Product Number | 0734150966 |
Description | MMCX JACK TAPE&REEL W/O:LABEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150966 Models |
Category | Mounting Type Board Edge, Cutout; Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 1,69332 € | 12.699,90 € |
| Unit Price without VAT: | 1,69332 € |
|---|---|
| Unit Price with VAT: | 2,01505 € |

