Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734150955 | |
|---|---|
DigiKey Part Number | 900-0734150955-ND |
Manufacturer | |
Manufacturer Product Number | 0734150955 |
Description | MMCX R/A PLUG CABLE RG178 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150955 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-178 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732530040 | Molex | 0 | 900-0732530040-ND | 3,73732 € | Parametric Equivalent |
| 0734150952 | Molex | 0 | 900-0734150952-ND | 3,18396 € | Parametric Equivalent |
| 0734152830 | Molex | 0 | 900-0734152830-ND | 4,84233 € | Parametric Equivalent |
| 16_MMCX-50-1-7/111_OE | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-7/111_OE-ND | 6,30700 € | Parametric Equivalent |
| 16_MMCX-50-1-7/111_OH | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-7/111_OH-ND | 5,00490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,27770 € | 13.110,80 € |
| Unit Price without VAT: | 3,27770 € |
|---|---|
| Unit Price with VAT: | 3,90046 € |








