
0734146221 | |
|---|---|
DigiKey Part Number | 900-0734146221-ND |
Manufacturer | |
Manufacturer Product Number | 0734146221 |
Description | MMCX JACK VERT PCB SMT IP68 O-RI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 3,49399 € | 24.457,93 € |
| Unit Price without VAT: | 3,49399 € |
|---|---|
| Unit Price with VAT: | 4,15785 € |

