
0734146220 | |
|---|---|
DigiKey Part Number | 900-0734146220-ND |
Manufacturer | |
Manufacturer Product Number | 0734146220 |
Description | MMCX JACK VERT PCB SMT IP68 O-RI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734146220 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,97068 € | 9.506,18 € |
| Unit Price without VAT: | 2,97068 € |
|---|---|
| Unit Price with VAT: | 3,53511 € |

