MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734146112

DigiKey Part Number
900-0734146112-ND
Manufacturer
Manufacturer Product Number
0734146112
Description
MMCX J ST BLKHD RM O-RING 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734146112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Mfr
Cable Group
1.13mm Coaxial Cable
Series
Fastening Type
Snap-On
Packaging
Bulk
Frequency - Max
6 GHz
Part Status
Active
Number of Ports
1
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Voltage Rating
170 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2003,22732 €10.327,42 €
Unit Price without VAT:3,22732 €
Unit Price with VAT:3,84051 €