Parametric Equivalent

Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 170 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-405 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734141291 | Molex | 0 | 900-0734141291-ND | 3,60170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,39772 € | 10.872,70 € |
| Unit Price without VAT: | 3,39772 € |
|---|---|
| Unit Price with VAT: | 4,04329 € |


