Parametric Equivalent

0734141261 | |
|---|---|
DigiKey Part Number | 900-0734141261-ND |
Manufacturer | |
Manufacturer Product Number | 0734141261 |
Description | MMCX PLUG STR FOR DIA 1.37 CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group 1.37mm Coaxial Cable | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734141260 | Molex | 0 | 900-0734141260-ND | 2,07915 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,28554 € | 1.234,19 € |
| Unit Price without VAT: | 2,28554 € |
|---|---|
| Unit Price with VAT: | 2,71979 € |


