Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734140840 | |
|---|---|
DigiKey Part Number | 900-0734140840-ND |
Manufacturer | |
Manufacturer Product Number | 0734140840 |
Description | MMCX JACK VERT PCB CONT SMT GND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount, Through Hole | Mating Cycles 3000 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140080 | Molex | 0 | 900-0734140080-ND | 3,98122 € | Parametric Equivalent |
| 0734140081 | Molex | 0 | 900-0734140081-ND | 5,26517 € | Parametric Equivalent |
| 0734140760 | Molex | 0 | 900-0734140760-ND | 1,46444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.950 | 1,58042 € | 9.403,50 € |
| Unit Price without VAT: | 1,58042 € |
|---|---|
| Unit Price with VAT: | 1,88070 € |



