
0734140741 | |
|---|---|
DigiKey Part Number | 900-0734140741-ND |
Manufacturer | |
Manufacturer Product Number | 0734140741 |
Description | MMCX JACK R/A PCB 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734140741 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature 260°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 2,28646 € | 16.005,22 € |
| Unit Price without VAT: | 2,28646 € |
|---|---|
| Unit Price with VAT: | 2,72089 € |

