
0734140700 | |
|---|---|
DigiKey Part Number | 900-0734140700-ND |
Manufacturer | |
Manufacturer Product Number | 0734140700 |
Description | MMCX PLUG STR FOR RG174/316 CABL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734140700 Models |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 170 V |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 6,58167 € | 7.108,20 € |
| Unit Price without VAT: | 6,58167 € |
|---|---|
| Unit Price with VAT: | 7,83219 € |

