Parametric Equivalent

0734140501 | |
|---|---|
DigiKey Part Number | 900-0734140501-ND |
Manufacturer | |
Manufacturer Product Number | 0734140501 |
Description | MMCX JACK STR 50 OHM IP67 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group 1.32mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140500 | Molex | 0 | 900-0734140500-ND | 2,23133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,74309 € | 1.536,13 € |
| Unit Price without VAT: | 2,74309 € |
|---|---|
| Unit Price with VAT: | 3,26428 € |


