Parametric Equivalent

0734140421 | |
|---|---|
DigiKey Part Number | 900-0734140421-ND |
Manufacturer | |
Manufacturer Product Number | 0734140421 |
Description | MMCX PLUG STR FOR 1.37 CABLE IP6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group 1.37mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140420 | Molex | 0 | 900-0734140420-ND | 2,24368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,37975 € | 1.332,66 € |
| Unit Price without VAT: | 2,37975 € |
|---|---|
| Unit Price with VAT: | 2,83190 € |


