Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734136630 | |
|---|---|
DigiKey Part Number | 900-0734136630-ND |
Manufacturer | |
Manufacturer Product Number | 0734136630 |
Description | SSMCX JACK PCB 50 OHM VERTICAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 170 V |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Surface Mount | Insertion Loss 0.10dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734130040 | Molex | 2.126 | WM9358-ND | 2,92000 € | Parametric Equivalent |
| 0734130044 | Molex | 9.352 | 900-0734130044CT-ND | 2,43000 € | Parametric Equivalent |
| 0734136480 | Molex | 0 | 900-0734136480-ND | 1,94135 € | Parametric Equivalent |
| 0734136631 | Molex | 0 | 900-0734136631-ND | 3,39581 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 2,72164 € | 6.967,40 € |
| Unit Price without VAT: | 2,72164 € |
|---|---|
| Unit Price with VAT: | 3,23875 € |





