SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Molex RF Connectors | Digi-Key Daily

0734130062

DigiKey Part Number
0734130062-ND
Manufacturer
Manufacturer Product Number
0734130062
Description
CONN SSMCX PLUG R/A 50OHM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1.32mm Coaxial Cable
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 End Cap
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
204,48900 €89,78 €
Unit Price without VAT:4,48900 €
Unit Price with VAT:5,34191 €

Other Suppliers on DigiKey

500In Stock
Ships from WEC