


0734130060 | |
|---|---|
DigiKey Part Number | 0734130060-ND |
Manufacturer | |
Manufacturer Product Number | 0734130060 |
Description | CONN SSMCX PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734130060 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 2,97960 € | 74,49 € |
| 80 | 2,74450 € | 219,56 € |
| 160 | 2,61350 € | 418,16 € |
| 320 | 2,48878 € | 796,41 € |
| 560 | 2,39245 € | 1.339,77 € |
| 1.040 | 2,29028 € | 2.381,89 € |
| 2.560 | 2,14940 € | 5.502,46 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |



