
0734129554 | |
|---|---|
DigiKey Part Number | 900-0734129554-ND |
Manufacturer | |
Manufacturer Product Number | 0734129554 |
Description | COAX CBL U.FL TO CABLE 3.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 3.543" (90.00mm) |
Datasheet | Datasheet |
Category | 1st Contact Gender Female |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Cable (Round) |
Packaging Bulk | Length 3.543" (90.00mm) |
Part Status Active | Cable Type 1.32mm OD Coaxial Cable |
Style U.FL (UMCC) to Cable | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70193 € | 1.701,93 € |
| Unit Price without VAT: | 1,70193 € |
|---|---|
| Unit Price with VAT: | 2,02530 € |

