
0734123150 | |
|---|---|
DigiKey Part Number | 900-0734123150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0734123150 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MCRF Connector Receptacle, Male Pin Surface Mount Solder |
Datasheet | Datasheet |
Category | Shield Termination Solder |
Mfr | Mounting Type Surface Mount |
Series | Fastening Type Snap-On |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Housing Color Black |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,36130 € | 14.452,00 € |
| Unit Price without VAT: | 0,36130 € |
|---|---|
| Unit Price with VAT: | 0,42995 € |










