
0734066830 | |
|---|---|
DigiKey Part Number | 900-0734066830-ND |
Manufacturer | |
Manufacturer Product Number | 0734066830 |
Description | SMP JACK FOR TF086-2201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group Temp-Flex 1000540006 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 12,54569 € | 12.043,86 € |
| Unit Price without VAT: | 12,54569 € |
|---|---|
| Unit Price with VAT: | 14,92937 € |

