Parametric Equivalent

Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM05MS002 | WITHWAVE CO LTD | 50 | 3546-SM05MS002-ND | 3,82000 € | Parametric Equivalent |
| SMP-PF-P-HG-ST-SM | Samtec Inc. | 559 | 612-SMP-PF-P-HG-ST-SM-ND | 11,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 4,12183 € | 28.852,81 € |
| Unit Price without VAT: | 4,12183 € |
|---|---|
| Unit Price with VAT: | 4,90498 € |



