Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734060233 | |
|---|---|
DigiKey Part Number | 900-0734060233-ND |
Manufacturer | |
Manufacturer Product Number | 0734060233 |
Description | SMP PLUG STR LD PCB TH GND STM S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734060080 | Molex | 0 | 900-0734060080-ND | 5,77201 € | Parametric Equivalent |
| 0734060130 | Molex | 0 | 900-0734060130-ND | 3,90682 € | Parametric Equivalent |
| 0734066241 | Molex | 0 | 900-0734066241-ND | 2,55641 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 6,87347 € | 12.028,57 € |
| Unit Price without VAT: | 6,87347 € |
|---|---|
| Unit Price with VAT: | 8,17943 € |




