
0734046341 | |
|---|---|
DigiKey Part Number | 900-0734046341TR-ND - Tape & Reel (TR) 900-0734046341CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0734046341 |
Description | SMB P 75 OHM VERTICA PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,44800 € | 24,48 € |
| 25 | 2,29400 € | 57,35 € |
| 50 | 2,18460 € | 109,23 € |
| 100 | 2,08020 € | 208,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94988 € | 487,47 € |
| 500 | 1,85682 € | 928,41 € |
| 750 | 1,80447 € | 1.353,35 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

