
0734043290 | |
|---|---|
DigiKey Part Number | 900-0734043290-ND |
Manufacturer | |
Manufacturer Product Number | 0734043290 |
Description | SMB JACK ST RG58 INSERT SEALED F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-58 |
Series | Fastening Type Snap-On |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Crimp | Dielectric Material Polypropylene (PP) |
Shield Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04774 € | 1.047,74 € |
| Unit Price without VAT: | 1,04774 € |
|---|---|
| Unit Price with VAT: | 1,24681 € |

