0734043000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,27150 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,00795 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 70
Unit Price: 9,74000 €
Datasheet
Image for 0734043000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734043000

DigiKey Part Number
23-0734043000-ND
Manufacturer
Manufacturer Product Number
0734043000
Description
75 OHM SMB PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-179
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
155,94933 €89,24 €
Unit Price without VAT:5,94933 €
Unit Price with VAT:7,07970 €