Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734042720 | |
|---|---|
DigiKey Part Number | 900-0734042720-ND |
Manufacturer | |
Manufacturer Product Number | 0734042720 |
Description | SMB JACK EDGE MOUNT WING CONFIG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61612202121306 | Würth Elektronik | 222 | 732-61612202121306CT-ND | 4,78000 € | Parametric Equivalent |
| R114423000 | Radiall USA, Inc. | 0 | 2201-R114423000-ND | 13,61340 € | Parametric Equivalent |
| R114423000W | Radiall USA, Inc. | 0 | 2201-R114423000W-ND | 19,50200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,50507 € | 11.216,22 € |
| Unit Price without VAT: | 3,50507 € |
|---|---|
| Unit Price with VAT: | 4,17103 € |




