Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734042489 | |
|---|---|
DigiKey Part Number | 900-0734042489-ND |
Manufacturer | |
Manufacturer Product Number | 0734042489 |
Description | JACK RA FAKRA PCB CODE K 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code K |
Packaging Bulk | Housing Color Yellow, Curry |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035359 | Molex | 0 | 900-0734035359-ND | 1,40681 € | Parametric Equivalent |
| 0734036089 | Molex | 0 | 900-0734036089-ND | 1,58025 € | Parametric Equivalent |
| 0734036809 | Molex | 0 | 900-0734036809-ND | 2,10059 € | Parametric Equivalent |
| 0734041069 | Molex | 0 | 900-0734041069-ND | 2,13912 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 1,81151 € | 2.753,50 € |
| Unit Price without VAT: | 1,81151 € |
|---|---|
| Unit Price with VAT: | 2,15570 € |





