Parametric Equivalent

0734042070 | |
|---|---|
DigiKey Part Number | 900-0734042070-ND |
Manufacturer | |
Manufacturer Product Number | 0734042070 |
Description | SMB PLUG R/A PCB 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734042150 | Molex | 0 | 900-0734042150-ND | 2,82090 € | Parametric Equivalent |
| 2466281-1 | TE Connectivity AMP Connectors | 648 | 17-2466281-1-ND | 9,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,87964 € | 9.214,85 € |
| Unit Price without VAT: | 2,87964 € |
|---|---|
| Unit Price with VAT: | 3,42677 € |



