
0734041860 | |
|---|---|
DigiKey Part Number | 900-0734041860-ND |
Manufacturer | |
Manufacturer Product Number | 0734041860 |
Description | SMB PLUG STR AIR DIELECTRIC 75 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-179 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,49554 € | 7.985,73 € |
| Unit Price without VAT: | 2,49554 € |
|---|---|
| Unit Price with VAT: | 2,96969 € |

