
0734041080 | |
|---|---|
DigiKey Part Number | 900-0734041080-ND |
Manufacturer | |
Manufacturer Product Number | 0734041080 |
Description | SMB PLUG STRAIGHT 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Code A |
Part Status Active | Housing Color Black |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Female Socket | Body Material Zinc Alloy |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.296 | 1,95922 € | 2.539,15 € |
| Unit Price without VAT: | 1,95922 € |
|---|---|
| Unit Price with VAT: | 2,33147 € |

