Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734040850 | |
|---|---|
DigiKey Part Number | 900-0734040850-ND |
Manufacturer | |
Manufacturer Product Number | 0734040850 |
Description | SMB JACK RA PCB FAKRA CODE A 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code A |
Packaging Bulk | Housing Color Black |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass, Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Nickel, Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035110 | Molex | 0 | 0734035110-ND | 2,37556 € | Parametric Equivalent |
| 0734035310 | Molex | 0 | 900-0734035310-ND | 2,00745 € | Parametric Equivalent |
| 0734035350 | Molex | 0 | 900-0734035350-ND | 1,39564 € | Parametric Equivalent |
| 0734036080 | Molex | 0 | 900-0734036080-ND | 1,56771 € | Parametric Equivalent |
| 0734036500 | Molex | 0 | 900-0734036500-ND | 2,06674 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,41641 € | 1.982,97 € |
| Unit Price without VAT: | 1,41641 € |
|---|---|
| Unit Price with VAT: | 1,68553 € |








