Parametric Equivalent

0734040440 | |
|---|---|
DigiKey Part Number | 900-0734040440-ND |
Manufacturer | |
Manufacturer Product Number | 0734040440 |
Description | SMB JACKR/A PCB KINKED TAILFAKRA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Male Pin | Body Material Zinc |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734040480 | Molex | 0 | 900-0734040480-ND | 1,23338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 2,10059 € | 2.268,64 € |
| Unit Price without VAT: | 2,10059 € |
|---|---|
| Unit Price with VAT: | 2,49970 € |


