Parametric Equivalent

0734040430 | |
|---|---|
DigiKey Part Number | 0734040430-ND |
Manufacturer | |
Manufacturer Product Number | 0734040430 |
Description | CONN SMB PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734040430 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Beryllium Copper |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Nickel |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-179 | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734041850 | Molex | 0 | 900-0734041850-ND | 7,99718 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,41047 € | 4.513,50 € |
| Unit Price without VAT: | 1,41047 € |
|---|---|
| Unit Price with VAT: | 1,67846 € |


