Parametric Equivalent
Similar
Parametric Equivalent

Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000157 | Molex | 3.723 | WM25540-ND | 1,46000 € | Parametric Equivalent |
| 903-523J-71P | Amphenol RF | 333 | 903-523J-71P-ND | 44,41000 € | Similar |
| 0731000258 | Molex | 1.127 | WM14062-ND | 2,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,89967 € | 7.598,68 € |
| Unit Price without VAT: | 1,89967 € |
|---|---|
| Unit Price with VAT: | 2,26061 € |




