
0734040200 | |
|---|---|
DigiKey Part Number | 0734040200-ND |
Manufacturer | |
Manufacturer Product Number | 0734040200 |
Description | CONN SMB RCPT R/A 75 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 75 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount, Right Angle | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,72032 € | 11.905,02 € |
| Unit Price without VAT: | 3,72032 € |
|---|---|
| Unit Price with VAT: | 4,42718 € |

