
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Connectors | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Body Finish | - | |
Features | Code Z | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13136 € | 2.828,40 € |
| Unit Price without VAT: | 1,13136 € |
|---|---|
| Unit Price with VAT: | 1,34632 € |

