
0734037238 | |
|---|---|
DigiKey Part Number | 900-0734037238-ND |
Manufacturer | |
Manufacturer Product Number | 0734037238 |
Description | FAKRA PLUG STR. FOR RG58 CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734037238 Models |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Code I |
Part Status Active | Housing Color Beige |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77842 € | 1.778,42 € |
| Unit Price without VAT: | 1,77842 € |
|---|---|
| Unit Price with VAT: | 2,11632 € |

