
0734037237 | |
|---|---|
DigiKey Part Number | 900-0734037237-ND |
Manufacturer | |
Manufacturer Product Number | 0734037237 |
Description | FAKRA PLUG STR. FOR RG58 CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734037237 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code H |
Packaging Bulk | Housing Color Violet |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-58 | Mating Cycles 50 |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68026 € | 1.680,26 € |
| Unit Price without VAT: | 1,68026 € |
|---|---|
| Unit Price with VAT: | 1,99951 € |

