
0734036949 | |
|---|---|
DigiKey Part Number | 900-0734036949-ND |
Manufacturer | |
Manufacturer Product Number | 0734036949 |
Description | FAKRA JACK STR CODE K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734036949 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code K |
Packaging Bulk | Housing Color Yellow, Curry |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold, Tin |
Shield Termination Crimp | Dielectric Material Polybutylene Terephthalate (PBT) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 316 | Mating Cycles 50 |
Fastening Type Locking Ramp | Insertion Loss 0.10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96356 € | 963,56 € |
| Unit Price without VAT: | 0,96356 € |
|---|---|
| Unit Price with VAT: | 1,14664 € |

