
0734036943 | |
|---|---|
DigiKey Part Number | 900-0734036943-ND |
Manufacturer | |
Manufacturer Product Number | 0734036943 |
Description | FAKRA JACK STR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734036943 Models |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Code D |
Part Status Active | Housing Color Violet, Bordeaux |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold, Tin |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92055 € | 1.841,10 € |
| Unit Price without VAT: | 0,92055 € |
|---|---|
| Unit Price with VAT: | 1,09545 € |

