Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734036812 | |
|---|---|
DigiKey Part Number | 900-0734036812-ND |
Manufacturer | |
Manufacturer Product Number | 0734036812 |
Description | SMB FAKRA JACK R/A PCB 50 OHMS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036812 Models |
Category | Number of Ports 1 |
Mfr | Features Code M |
Series | Housing Color Orange, Pastel |
Packaging Bulk | Center Contact Material Brass, Phosphor Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyester |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 50 |
Fastening Type Locking Ramp | Insertion Loss 0.10dB |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035362 | Molex | 0 | 900-0734035362-ND | 1,34996 € | Parametric Equivalent |
| 0734036092 | Molex | 0 | 900-0734036092-ND | 1,58025 € | Parametric Equivalent |
| 0734040822 | Molex | 0 | 900-0734040822-ND | 1,78010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,99665 € | 2.156,38 € |
| Unit Price without VAT: | 1,99665 € |
|---|---|
| Unit Price with VAT: | 2,37601 € |




