SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734036504

DigiKey Part Number
900-0734036504-ND
Manufacturer
Manufacturer Product Number
0734036504
Description
SMB JACK FAKRA R/A PCB 50 OHM T&
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734036504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Features
Code F
Packaging
Bulk
Housing Color
Green
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Zinc Alloy
Connector Type
Jack, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
335 V
Fastening Type
Locking Ramp
Mating Cycles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,08392 €2.083,92 €
Manufacturers Standard Package
Unit Price without VAT:2,08392 €
Unit Price with VAT:2,47986 €