
0734036273 | |
|---|---|
DigiKey Part Number | 900-0734036273-ND |
Manufacturer | |
Manufacturer Product Number | 0734036273 |
Description | FAKRA PLUG STR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734036273 Models |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Code N |
Part Status Active | Housing Color Green, Pastel |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44048 € | 1.220,24 € |
| Unit Price without VAT: | 2,44048 € |
|---|---|
| Unit Price with VAT: | 2,90417 € |

