Parametric Equivalent

0734036248 | |
|---|---|
DigiKey Part Number | 900-0734036248-ND |
Manufacturer | |
Manufacturer Product Number | 0734036248 |
Description | SMB FAKRA JACK STR 50 OHMS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036248 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code I |
Packaging Bulk | Housing Color Beige |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035568 | Molex | 0 | 900-0734035568-ND | 1,88182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,46346 € | 4.683,07 € |
| Unit Price without VAT: | 1,46346 € |
|---|---|
| Unit Price with VAT: | 1,74152 € |


