
0734036247 | |
|---|---|
DigiKey Part Number | 900-0734036247-ND |
Manufacturer | |
Manufacturer Product Number | 0734036247 |
Description | SMB FAKRA JACK STR 50 OHMS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036247 Models |
Category | Number of Ports 1 |
Mfr | Features Code H |
Series | Housing Color Violet |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA46), Nylon 4/6 |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 50 |
Fastening Type Locking Ramp | Insertion Loss 0.10dB |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,56272 € | 5.000,70 € |
| Unit Price without VAT: | 1,56272 € |
|---|---|
| Unit Price with VAT: | 1,85964 € |

