New at DigiKey
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734036241

DigiKey Part Number
900-0734036241-ND
Manufacturer
Manufacturer Product Number
0734036241
Description
SMB FAKRA JACK STR 50 OHMS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Features
Code B
Part Status
Active
Housing Color
White
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Through Hole
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2001,57180 €5.029,76 €
Manufacturers Standard Package
Unit Price without VAT:1,57180 €
Unit Price with VAT:1,87044 €