Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734036090 | |
|---|---|
DigiKey Part Number | 900-0734036090-ND |
Manufacturer | |
Manufacturer Product Number | 0734036090 |
Description | SMB JACK FAKRA 50 OHMS PIN IN PA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036090 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Bulk | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass, Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035120 | Molex | 0 | WM25509-ND | 2,44000 € | Parametric Equivalent |
| 0734035360 | Molex | 0 | 900-0734035360-ND | 1,28094 € | Parametric Equivalent |
| 0734036510 | Molex | 0 | 900-0734036510-ND | 2,06674 € | Parametric Equivalent |
| 0734036810 | Molex | 0 | 900-0734036810-ND | 2,14126 € | Parametric Equivalent |
| 2011260011 | Molex | 4.140 | 900-2011260011CT-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,20694 € | 1.931,10 € |
| Unit Price without VAT: | 1,20694 € |
|---|---|
| Unit Price with VAT: | 1,43626 € |






