
0734035891 | |
|---|---|
DigiKey Part Number | 900-0734035891-ND |
Manufacturer | |
Manufacturer Product Number | 0734035891 |
Description | SMB FAKRA STRIGHT JACK 50 OHMS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035891 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code L |
Packaging Bulk | Housing Color Red, Carmine |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,47033 € | 4.705,06 € |
| Unit Price without VAT: | 1,47033 € |
|---|---|
| Unit Price with VAT: | 1,74969 € |

