
0734035748 | |
|---|---|
DigiKey Part Number | 900-0734035748-ND |
Manufacturer | |
Manufacturer Product Number | 0734035748 |
Description | FAKRA PLUG STR, FOR RG316/RG174 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code I |
Packaging Bulk | Housing Color Beige |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37649 € | 1.376,49 € |
| Unit Price without VAT: | 1,37649 € |
|---|---|
| Unit Price with VAT: | 1,63802 € |

