Parametric Equivalent

0734035743 | |
|---|---|
DigiKey Part Number | WM25506-ND |
Manufacturer | |
Manufacturer Product Number | 0734035743 |
Description | FAKRA PLUG STR, FOR RG316/RG174 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code D |
Packaging Bulk | Housing Color Violet, Bordeaux |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 316 | Mating Cycles 50 |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734036923 | Molex | 0 | 900-0734036923-ND | 1,07907 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,37280 € | 34,32 € |
| 50 | 1,30720 € | 65,36 € |
| 100 | 1,24480 € | 124,48 € |
| 250 | 1,16676 € | 291,69 € |
| 500 | 1,11108 € | 555,54 € |
| 1.000 | 1,05805 € | 1.058,05 € |
| 2.500 | 0,99186 € | 2.479,65 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


